Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSC156K035R0450 Surface Mount Tantalum Capacitor, 15 µF, 35 V, 2312 [6032 Metric], ± 10%, 0.45 ohm, C](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC156K035R0450Copy
Order Code
Full Reel2217418
Re-Reel1658565RL
Cut Tape1658565
Product RangeTPS Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.750 | CNY10.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.750 (CNY12.1475) |
| 10+ | CNY5.630 (CNY6.3619) |
| 50+ | CNY5.400 (CNY6.102) |
| 100+ | CNY5.170 (CNY5.8421) |
| 200+ | CNY5.070 (CNY5.7291) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY4.510 (CNY5.0963) |
| 2500+ | CNY4.460 (CNY5.0398) |
| 5000+ | CNY4.380 (CNY4.9494) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC156K035R0450Copy
Order Code
Full Reel2217418
Re-Reel1658565RL
Cut Tape1658565
Product RangeTPS Series
Technical Datasheet
Capacitance15µF
Voltage(DC)35V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.45ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current494mA
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.45ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
494mA
Product Width
3.2mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for TPSC156K035R0450
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212
