Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSC107M016R0200 Surface Mount Tantalum Capacitor, 100 µF, 16 V, 2312 [6032 Metric], ± 20%, 0.2 ohm, C](https://www.element14.cn/productimages/standard/en_GB/4144908-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC107M016R0200Copy
Order Code
Full Reel4144916
Re-Reel4146851RL
Cut Tape4146851
Product RangeTPS Series
Your Part Number
184 In Stock
1,000 more incoming. You can reserve stock now
184 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.060 | CNY10.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.060 (CNY11.3678) |
| 10+ | CNY6.180 (CNY6.9834) |
| 50+ | CNY5.480 (CNY6.1924) |
| 100+ | CNY4.770 (CNY5.3901) |
| 200+ | CNY4.680 (CNY5.2884) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY4.270 (CNY4.8251) |
| 2500+ | CNY4.210 (CNY4.7573) |
| 5000+ | CNY4.140 (CNY4.6782) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC107M016R0200Copy
Order Code
Full Reel4144916
Re-Reel4146851RL
Cut Tape4146851
Product RangeTPS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR0.2ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current-
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
-
Product Width
3.2mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
