Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSC107M006R0075 Surface Mount Tantalum Capacitor, 100 µF, 6.3 V, 2312 [6032 Metric], ± 20%, 0.075 ohm, C](https://www.element14.cn/productimages/standard/en_GB/4144908-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC107M006R0075Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Full Reel4144915
Re-Reel4146850RL
Cut Tape4146850
Product RangeTPS Series
Your Part Number
290 In Stock
500 more incoming. You can reserve stock now
290 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.920 | CNY9.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.920 (CNY11.2096) |
| 10+ | CNY5.110 (CNY5.7743) |
| 50+ | CNY5.040 (CNY5.6952) |
| 100+ | CNY4.960 (CNY5.6048) |
| 200+ | CNY4.870 (CNY5.5031) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY4.800 (CNY5.424) |
| 2500+ | CNY4.680 (CNY5.2884) |
| 5000+ | CNY4.590 (CNY5.1867) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC107M006R0075Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Full Reel4144915
Re-Reel4146850RL
Cut Tape4146850
Product RangeTPS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR0.075ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current1.21A
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.075ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
1.21A
Product Width
2.8mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
