Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSC107K010T0200 Surface Mount Tantalum Capacitor, 100 µF, 10 V, 2312 [6032 Metric], ± 10%, 0.2 ohm, C](https://www.element14.cn/productimages/standard/en_GB/4144908-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC107K010T0200Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Full Reel4144914
Re-Reel4146849RL
Cut Tape4146849
Product RangeTPS Series
Your Part Number
1,017 In Stock
Need more?
1,017 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.560 | CNY7.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.560 (CNY8.5428) |
| 10+ | CNY3.770 (CNY4.2601) |
| 50+ | CNY3.610 (CNY4.0793) |
| 100+ | CNY3.440 (CNY3.8872) |
| 200+ | CNY3.380 (CNY3.8194) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY2.880 (CNY3.2544) |
| 2500+ | CNY2.830 (CNY3.1979) |
| 5000+ | CNY2.780 (CNY3.1414) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC107K010T0200Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Full Reel4144914
Re-Reel4146849RL
Cut Tape4146849
Product RangeTPS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.2ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current-
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.2ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
-
Product Width
3.2mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
