Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSC106M025R0500 Surface Mount Tantalum Capacitor, 10 µF, 25 V, 2312 [6032 Metric], ± 20%, 0.5 ohm, C](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC106M025R0500Copy
Manufacturer Standard Lead Time31 weeks
Order Code4628525
Product RangeTPS Series
Your Part Number
381 In Stock
Need more?
381 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.370 (CNY9.4581) |
| 10+ | CNY5.360 (CNY6.0568) |
| 50+ | CNY4.160 (CNY4.7008) |
| 100+ | CNY3.790 (CNY4.2827) |
| 200+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.640 (CNY4.1132) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.37 (CNY9.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSC106M025R0500Copy
Manufacturer Standard Lead Time31 weeks
Order Code4628525
Product RangeTPS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR0.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current469mA
Product Length6mm
Product Width3.2mm
Product Height2.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
469mA
Product Width
3.2mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
