Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSB107M006R0400 Surface Mount Tantalum Capacitor, 100 µF, 6.3 V, 1411 [3528 Metric], ± 20%, 0.4 ohm, B](https://www.element14.cn/productimages/standard/en_GB/4144908-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB107M006R0400Copy
Order Code
Full Reel4144913
Re-Reel4146848RL
Cut Tape4146848
Product RangeTPS Series
Your Part Number
2,915 In Stock
Need more?
2,915 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.880 | CNY29.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.880 (CNY6.6444) |
| 50+ | CNY2.860 (CNY3.2318) |
| 250+ | CNY2.800 (CNY3.164) |
| 500+ | CNY2.750 (CNY3.1075) |
| 1000+ | CNY2.690 (CNY3.0397) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.630 (CNY2.9719) |
| 10000+ | CNY2.170 (CNY2.4521) |
| 20000+ | CNY1.710 (CNY1.9323) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSB107M006R0400Copy
Order Code
Full Reel4144913
Re-Reel4146848RL
Cut Tape4146848
Product RangeTPS Series
Technical Datasheet
Capacitance100µF
Voltage(DC)6.3V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR0.4ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current461mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.4ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
461mA
Product Width
2.8mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
