Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSA475K010T1400 Surface Mount Tantalum Capacitor, 4.7 µF, 10 V, 1206 [3216 Metric], ± 10%, 1.4 ohm, A](https://www.element14.cn/productimages/standard/en_GB/4144908-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA475K010T1400Copy
Order Code
Full Reel4144911
Re-Reel4146846RL
Cut Tape4146846
Product RangeTPS Series
Your Part Number
5,325 In Stock
Need more?
5,325 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.830 | CNY24.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.830 (CNY5.4579) |
| 50+ | CNY2.530 (CNY2.8589) |
| 250+ | CNY2.410 (CNY2.7233) |
| 500+ | CNY2.280 (CNY2.5764) |
| 1000+ | CNY2.140 (CNY2.4182) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.100 (CNY2.373) |
| 10000+ | CNY1.850 (CNY2.0905) |
| 20000+ | CNY1.520 (CNY1.7176) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA475K010T1400Copy
Order Code
Full Reel4144911
Re-Reel4146846RL
Cut Tape4146846
Product RangeTPS Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR1.4ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current-
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1.4ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
-
Product Width
1.6mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
