Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPME476K035R0055 Surface Mount Tantalum Capacitor, Ultra Low ESR, 47 µF, 35 V, 2917 [7343 Metric], ± 10%, 0.055 ohm](https://www.element14.cn/productimages/standard/en_GB/756946704-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME476K035R0055Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel3297857
Re-Reel1658951RL
Cut Tape1658951
Product RangeTPM Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY248.450 | CNY248.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.450 (CNY280.7485) |
| 10+ | CNY217.400 (CNY245.662) |
| 50+ | CNY180.130 (CNY203.5469) |
| 100+ | CNY161.490 (CNY182.4837) |
| 200+ | CNY149.060 (CNY168.4378) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY146.130 (CNY165.1269) |
| 2000+ | CNY110.450 (CNY124.8085) |
| 4000+ | CNY99.610 (CNY112.5593) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME476K035R0055Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel3297857
Re-Reel1658951RL
Cut Tape1658951
Product RangeTPM Series
Technical Datasheet
Capacitance47µF
Voltage(DC)35V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.055ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current2.22A
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.055ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
2.22A
Product Width
4.3mm
Product Range
TPM Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for TPME476K035R0055
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000756
