Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPME227M016R0025 Surface Mount Tantalum Capacitor, 220 µF, 16 V, 2917 [7343 Metric], ± 20%, 0.025 ohm, E](https://www.element14.cn/productimages/standard/en_GB/4144905-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME227M016R0025Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4144907RL
Cut Tape4144907
Product RangeTPM Series
Your Part Number
45 In Stock
800 more incoming. You can reserve stock now
45 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY56.270 | CNY56.27 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.270 (CNY63.5851) |
| 10+ | CNY43.180 (CNY48.7934) |
| 50+ | CNY41.960 (CNY47.4148) |
| 100+ | CNY41.800 (CNY47.234) |
| 200+ | CNY41.640 (CNY47.0532) |
| 400+ | CNY41.480 (CNY46.8724) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME227M016R0025Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4144907RL
Cut Tape4144907
Product RangeTPM Series
Technical Datasheet
Capacitance220µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 20%
ESR0.025ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current-
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.025ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Manufacturer Size Code
E
Ripple Current
-
Product Width
4.3mm
Product Range
TPM Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
