Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPME107K025R0045 Surface Mount Tantalum Capacitor, 100 µF, 25 V, 2917 [7343 Metric], ± 10%, 0.045 ohm, E](https://www.element14.cn/productimages/standard/en_GB/4144905-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME107K025R0045Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4144906RL
Cut Tape4144906
Product RangeTPM Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY35.720 | CNY35.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.720 (CNY40.3636) |
| 10+ | CNY34.930 (CNY39.4709) |
| 50+ | CNY34.140 (CNY38.5782) |
| 100+ | CNY33.350 (CNY37.6855) |
| 200+ | CNY32.560 (CNY36.7928) |
| 400+ | CNY31.790 (CNY35.9227) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPME107K025R0045Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4144906RL
Cut Tape4144906
Product RangeTPM Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.045ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current-
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTPM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.045ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
-
Product Width
4.3mm
Product Range
TPM Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
