Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX THJE107K016AJH Surface Mount Tantalum Capacitor, 100 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.4 ohm, E](https://www.element14.cn/productimages/standard/en_GB/2343192-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJE107K016AJHCopy
Order Code
Re-Reel2343215RL
Cut Tape2343215
Product RangeTHJ Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJE107K016AJHCopy
Order Code
Re-Reel2343215RL
Cut Tape2343215
Product RangeTHJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.4ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current812mA
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTHJ Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (17-Jan-2023)
Alternatives for THJE107K016AJH
2 Products Found
Product Overview
The THJ series high temperature chip Tantalum Capacitor suitable for high temperature applications.
- 2x standard improved reliability
- 175°C @ 0.5VR continuous operation
- 0.10 to 220μF/6.3 to 50V CV range
- 5 case sizes available
- Low ESR options
Applications
Automotive, Automotive
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.4ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
812mA
Product Width
4.3mm
Product Range
THJ Series
Operating Temperature Max
175°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
