Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX THJB106K016RJN Surface Mount Tantalum Capacitor, 10 µF, 16 V, 1210 [3225 Metric], ± 10%, 2.8 ohm, B](https://www.element14.cn/productimages/standard/en_GB/2343192-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJB106K016RJNCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2343200RL
Cut Tape2343200
Product RangeTHJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.590 | CNY57.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.590 (CNY13.0967) |
| 50+ | CNY6.080 (CNY6.8704) |
| 250+ | CNY5.600 (CNY6.328) |
| 500+ | CNY5.530 (CNY6.2489) |
| 1000+ | CNY5.460 (CNY6.1698) |
| 2000+ | CNY5.390 (CNY6.0907) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJB106K016RJNCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2343200RL
Cut Tape2343200
Product RangeTHJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
ESR2.8ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current174mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTHJ Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3225 Metric]
ESR
2.8ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
174mA
Product Width
2.8mm
Product Range
THJ Series
Operating Temperature Max
175°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for THJB106K016RJN
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
