Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX THJB106K010RJN Surface Mount Tantalum Capacitor, 10 µF, 10 V, 1210 [3528 Metric], ± 10%, 1.8 ohm, B](https://www.element14.cn/productimages/standard/en_GB/4640120-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJB106K010RJNCopy
Manufacturer Standard Lead Time50 weeks
Order Code4640125
Product RangeTHJ Series
Your Part Number
12,000 In Stock
Need more?
12,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY13.510 (CNY15.2663) |
| 10000+ | CNY10.210 (CNY11.5373) |
| 20000+ | CNY9.210 (CNY10.4073) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY27,020.00 (CNY30,532.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTHJB106K010RJNCopy
Manufacturer Standard Lead Time50 weeks
Order Code4640125
Product RangeTHJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package1210 [3528 Metric]
Capacitance Tolerance± 10%
ESR1.8ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current217mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTHJ Series
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3528 Metric]
ESR
1.8ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
217mA
Product Width
2.8mm
Product Range
THJ Series
Operating Temperature Max
175°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
