Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCTP1A226M8R Surface Mount Tantalum Capacitor, 22 µF, 10 V, 0805 [2012 Metric], ± 20%, P](https://www.element14.cn/productimages/standard/en_GB/4584298-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCTP1A226M8RCopy
Order Code4584300
Product RangeTCT Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.880 (CNY6.6444) |
| 50+ | CNY2.840 (CNY3.2092) |
| 250+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY2.130 (CNY2.4069) |
| 1500+ | CNY1.990 (CNY2.2487) |
| 3000+ | CNY1.860 (CNY2.1018) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY29.40 (CNY33.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCTP1A226M8RCopy
Order Code4584300
Product RangeTCT Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR-
Manufacturer Size CodeP
Failure Rate-
Ripple Current-
Product Length2mm
Product Width1.25mm
Product Height1.2mm
Product RangeTCT Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
-
Failure Rate
-
Product Length
2mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
-
Product Width
1.25mm
Product Range
TCT Series
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
