Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCSM1A226M8R-02 Tantalum Polymer Capacitor, 22 µF, ± 20%, 10 V, M, 5 ohm, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/4661392-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCSM1A226M8R-02Copy
Order Code4661392
Product RangeTCS Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.870 (CNY6.6331) |
| 50+ | CNY2.840 (CNY3.2092) |
| 250+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY2.130 (CNY2.4069) |
| 1500+ | CNY1.990 (CNY2.2487) |
| 3000+ | CNY1.810 (CNY2.0453) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY29.35 (CNY33.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCSM1A226M8R-02Copy
Order Code4661392
Product RangeTCS Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)10V
Manufacturer Size CodeM
ESR5ohm
Capacitor Case / Package0603 [1608 Metric]
Product Length1.6mm
Product Width0.85mm
Product Height0.8mm
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCS Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
22µF
Voltage(DC)
10V
ESR
5ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Product Range
TCS Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Capacitor Case / Package
0603 [1608 Metric]
Product Width
0.85mm
Ripple Current
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
