Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTCME108M004R0006ECopy
Order Code3516454
Product RangeTCM Series
Your Part Number
200 In Stock
Need more?
200 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY68.880 (CNY77.8344) |
Price for:Each (Supplied on Cut Tape)
Maximum available is 200
Minimum: 400
Multiple: 400
CNY27,552.00 (CNY31,133.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCME108M004R0006ECopy
Order Code3516454
Product RangeTCM Series
Technical Datasheet
Capacitance1000µF
Capacitance Tolerance 20%
Voltage(DC)4V
Manufacturer Size CodeE
ESR0.006ohm
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Ripple Current8.3A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCM Series
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
1000µF
Voltage(DC)
4V
ESR
0.006ohm
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Product Range
TCM Series
SVHC
No SVHC (17-Jan-2023)
Capacitance Tolerance
20%
Manufacturer Size Code
E
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
8.3A
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000712
