Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJY107M016R0050E Tantalum Polymer Capacitor, 100 µF, ± 20%, 16 V, Y, 0.05 ohm, 2917 [7343-20 Metric]](https://www.element14.cn/productimages/standard/en_GB/3874682-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJY107M016R0050ECopy
Order Code4146842
Product RangeTCJ Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJY107M016R0050ECopy
Order Code4146842
Product RangeTCJ Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Manufacturer Size CodeY
ESR0.05ohm
Capacitor Case / Package2917 [7343-20 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2mm
Ripple Current-
Operating Temperature Min-
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for TCJY107M016R0050E
3 Products Found
Product Overview
TCJY107M016R0050E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 100µF with ±20% tolerance
- ESR is 0.05ohm
- Ripple current is 2320mA
- Voltage(DC) is 16V
- 7.3 x 4.3 x 2mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
100µF
Voltage(DC)
16V
ESR
0.05ohm
Product Length
7.3mm
Product Height
2mm
Operating Temperature Min
-
Product Range
TCJ Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
Y
Capacitor Case / Package
2917 [7343-20 Metric]
Product Width
4.3mm
Ripple Current
-
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
