Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJX477M006R0100E Tantalum Polymer Capacitor, 470 µF, ± 20%, 6.3 V, X, 0.1 ohm, 2917 [7343-15 Metric]](https://www.element14.cn/productimages/standard/en_GB/3874682-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJX477M006R0100ECopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4144896RL
Cut Tape4144896
Product RangeTCJ Series
Your Part Number
241 In Stock
Need more?
241 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY45.680 | CNY45.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.680 (CNY51.6184) |
| 50+ | CNY28.480 (CNY32.1824) |
| 100+ | CNY25.180 (CNY28.4534) |
| 250+ | CNY23.810 (CNY26.9053) |
| 500+ | CNY22.430 (CNY25.3459) |
| 1000+ | CNY20.330 (CNY22.9729) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJX477M006R0100ECopy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4144896RL
Cut Tape4144896
Product RangeTCJ Series
Technical Datasheet
Capacitance470µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeX
ESR0.1ohm
Capacitor Case / Package2917 [7343-15 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.5mm
Ripple Current-
Operating Temperature Min-
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCJX477M006R0100E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 470µF with ±20% tolerance
- ESR is 0.1ohm
- Ripple current is 1300mA
- Voltage(DC) is 6.3V
- 7.3 x 4.3 x 1.5mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
470µF
Voltage(DC)
6.3V
ESR
0.1ohm
Product Length
7.3mm
Product Height
1.5mm
Operating Temperature Min
-
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
X
Capacitor Case / Package
2917 [7343-15 Metric]
Product Width
4.3mm
Ripple Current
-
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
