Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJT685M035R0150E Tantalum Polymer Capacitor, 6.8 µF, ± 20%, 35 V, T, 0.15 ohm, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/4659288-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJT685M035R0150ECopy
Order Code4659289
Product RangeTCJ Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY23.840 (CNY26.9392) |
| 50+ | CNY16.330 (CNY18.4529) |
| 250+ | CNY13.900 (CNY15.707) |
| 500+ | CNY13.540 (CNY15.3002) |
| 1000+ | CNY13.270 (CNY14.9951) |
| 2500+ | CNY13.000 (CNY14.690) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY119.20 (CNY134.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJT685M035R0150ECopy
Order Code4659289
Product RangeTCJ Series
Technical Datasheet
Capacitance6.8µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeT
ESR0.15ohm
Capacitor Case / Package1210 [3225 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Ripple Current800mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6.8µF
Voltage(DC)
35V
ESR
0.15ohm
Product Length
3.5mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
T
Capacitor Case / Package
1210 [3225 Metric]
Product Width
2.8mm
Ripple Current
800mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
