Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJD475M100R0250E Tantalum Polymer Capacitor, 4.7 µF, ± 20%, 100 V, D, 0.25 ohm, 2917 [7343-31 Metric]](https://www.element14.cn/productimages/standard/en_GB/3874682-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD475M100R0250ECopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel4144891RL
Cut Tape4144891
Product RangeTCJ Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY56.340 | CNY56.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.340 (CNY63.6642) |
| 10+ | CNY42.430 (CNY47.9459) |
| 50+ | CNY38.370 (CNY43.3581) |
| 100+ | CNY38.340 (CNY43.3242) |
| 200+ | CNY38.310 (CNY43.2903) |
| 500+ | CNY38.280 (CNY43.2564) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD475M100R0250ECopy
Manufacturer Standard Lead Time55 weeks
Order Code
Re-Reel4144891RL
Cut Tape4144891
Product RangeTCJ Series
Technical Datasheet
Capacitance4.7µF
Capacitance Tolerance± 20%
Voltage(DC)100V
Manufacturer Size CodeD
ESR0.25ohm
Capacitor Case / Package2917 [7343-31 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Ripple Current-
Operating Temperature Min-
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCJD475M100R0250E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 4.7µF with ±20% tolerance
- ESR is 0.25ohm
- Ripple current is 900mA
- Voltage(DC) is 100V
- 7.3 x 4.3 x 2.9mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
4.7µF
Voltage(DC)
100V
ESR
0.25ohm
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343-31 Metric]
Product Width
4.3mm
Ripple Current
-
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
