Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJD107M025R0070E Tantalum Polymer Capacitor, 100 µF, ± 20%, 25 V, D, 0.07 ohm, 2917 [7343-31 Metric]](https://www.element14.cn/productimages/standard/en_GB/3874682-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD107M025R0070ECopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel4144890
Re-Reel4146838RL
Cut Tape4146838
Product RangeTCJ Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY29.960 | CNY29.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.960 (CNY33.8548) |
| 10+ | CNY21.200 (CNY23.956) |
| 50+ | CNY17.650 (CNY19.9445) |
| 100+ | CNY17.300 (CNY19.549) |
| 200+ | CNY16.950 (CNY19.1535) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY16.610 (CNY18.7693) |
| 2500+ | CNY16.280 (CNY18.3964) |
| 5000+ | CNY15.950 (CNY18.0235) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJD107M025R0070ECopy
Manufacturer Standard Lead Time33 weeks
Order Code
Full Reel4144890
Re-Reel4146838RL
Cut Tape4146838
Product RangeTCJ Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeD
ESR0.07ohm
Capacitor Case / Package2917 [7343-31 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCJD107M025R0070E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 100µF with ±20% tolerance
- ESR is 0.07ohm
- Ripple current is 1800mA
- Voltage(DC) is 25V
- 7.3 x 4.3 x 2.9mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
100µF
Voltage(DC)
25V
ESR
0.07ohm
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343-31 Metric]
Product Width
4.3mm
Ripple Current
-
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for TCJD107M025R0070E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
