TCJC475M063R0200E

Tantalum Polymer Capacitor, 4.7 µF, ± 20%, 63 V, C, 0.2 ohm, 2312 [6032-28 Metric]

Image is for illustrative purposes only. Please refer to product description.
KYOCERA AVX TCJC475M063R0200E Tantalum Polymer Capacitor, 4.7 µF, ± 20%, 63 V, C, 0.2 ohm, 2312 [6032-28 Metric]
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJC475M063R0200ECopy
Manufacturer Standard Lead Time41 weeks
Order Code
Full Reel4144888
Re-Reel4146837RL
Cut Tape4146837
Product RangeTCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)

Notify me when back in stock

Packaging Options
Packaging TypeQuantityUnit Price:Total
Cut Tape1CNY27.880CNY27.88
Total Price (inc GST) CNY27.88 (CNY31.50)
Cut Tape & Re-Reel
QuantityPrice (inc GST)
1+CNY27.880 (CNY31.5044)
10+CNY21.270 (CNY24.0351)
50+CNY19.250 (CNY21.7525)
100+CNY18.190 (CNY20.5547)
200+CNY17.330 (CNY19.5829)
Full Reel
QuantityPrice (inc GST)
500+CNY16.990 (CNY19.1987)
2500+CNY16.660 (CNY18.8258)
5000+CNY16.320 (CNY18.4416)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

  • ManufacturerKYOCERA AVX
    Manufacturer Part NoTCJC475M063R0200ECopy
    Manufacturer Standard Lead Time41 weeks
    Order Code
    Full Reel4144888
    Re-Reel4146837RL
    Cut Tape4146837
    Product RangeTCJ Series
    Technical Datasheet
    Capacitance4.7µF
    Capacitance Tolerance± 20%
    Voltage(DC)63V
    Manufacturer Size CodeC
    Capacitor Case / Package2312 [6032-28 Metric]
    Product Length6mm
    Product Width3.2mm
    Product Height2.6mm
    Ripple Current-
    Operating Temperature Min-
    Operating Temperature Max105°C
    Product RangeTCJ Series
    Qualification-
    SVHCNo SVHC (04-Feb-2026)

Product Overview

  • TCJC475M063R0200E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.

    • Capacitance value is 4.7µF with ±20% tolerance
    • ESR is 0.2ohm
    • Ripple current is 900mA
    • Voltage(DC) is 63V
    • 6 x 3.2 x 2.6mm size (L x W x H)
    • 3x reflow cycles according to J-STD-020
    • 100% surge current tested

Technical Specifications

  • Capacitance

    4.7µF

    Voltage(DC)

    63V

    ESR

    0.2ohm

    Product Length

    6mm

    Product Height

    2.6mm

    Operating Temperature Min

    -

    Product Range

    TCJ Series

    SVHC

    No SVHC (04-Feb-2026)

    Capacitance Tolerance

    ± 20%

    Manufacturer Size Code

    C

    Capacitor Case / Package

    2312 [6032-28 Metric]

    Product Width

    3.2mm

    Ripple Current

    -

    Operating Temperature Max

    105°C

    Qualification

    -

Technical Docs 1

Alternatives for TCJC475M063R0200E

  • 1 Product Found

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Czech Republic
    Country in which last significant manufacturing process was carried out
    Tariff No:85322100
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.001