Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJB226M025R0100E Tantalum Polymer Capacitor, 22 µF, ± 20%, 25 V, B, 0.1 ohm, 1210 [3528-21 Metric]](https://www.element14.cn/productimages/standard/en_GB/3874682-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB226M025R0100ECopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel4144887
Re-Reel4146836RL
Cut Tape4146836
Product RangeTCJ Series
Your Part Number
2,590 In Stock
4,000 more incoming. You can reserve stock now
2,590 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY9.380 | CNY46.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY9.380 (CNY10.5994) |
| 50+ | CNY4.800 (CNY5.424) |
| 250+ | CNY4.400 (CNY4.972) |
| 500+ | CNY3.720 (CNY4.2036) |
| 1000+ | CNY3.510 (CNY3.9663) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY3.330 (CNY3.7629) |
| 10000+ | CNY3.020 (CNY3.4126) |
| 20000+ | CNY2.960 (CNY3.3448) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB226M025R0100ECopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel4144887
Re-Reel4146836RL
Cut Tape4146836
Product RangeTCJ Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Manufacturer Size CodeB
ESR0.1ohm
Capacitor Case / Package1210 [3528-21 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current-
Operating Temperature Min-
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCJB226M025R0100E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 22µF with ±20% tolerance
- ESR is 0.1ohm
- Ripple current is 1100mA
- Voltage(DC) is 25V
- 3.5 x 2.8 x 1.9mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
22µF
Voltage(DC)
25V
ESR
0.1ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1210 [3528-21 Metric]
Product Width
2.8mm
Ripple Current
-
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Alternatives for TCJB226M025R0100E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
