Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJB157M006R0070E Tantalum Polymer Capacitor, 150 µF, ± 20%, 6.3 V, B, 0.07 ohm, 1210 [3528-21 Metric]](https://www.element14.cn/productimages/standard/en_GB/3874682-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB157M006R0070ECopy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel4144886
Re-Reel4146835RL
Cut Tape4146835
Product RangeTCJ Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.640 | CNY33.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.640 (CNY7.5032) |
| 50+ | CNY3.220 (CNY3.6386) |
| 250+ | CNY2.930 (CNY3.3109) |
| 500+ | CNY2.880 (CNY3.2544) |
| 1000+ | CNY2.810 (CNY3.1753) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.750 (CNY3.1075) |
| 10000+ | CNY2.700 (CNY3.051) |
| 20000+ | CNY2.640 (CNY2.9832) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB157M006R0070ECopy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel4144886
Re-Reel4146835RL
Cut Tape4146835
Product RangeTCJ Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)6.3V
Manufacturer Size CodeB
ESR0.07ohm
Capacitor Case / Package1210 [3528-21 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current-
Operating Temperature Min-
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCJB157M006R0070E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 150µF with ±20% tolerance
- ESR is 0.07ohm
- Ripple current is 1300mA
- Voltage(DC) is 6.3V
- 3.5 x 2.8 x 1.9mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
150µF
Voltage(DC)
6.3V
ESR
0.07ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1210 [3528-21 Metric]
Product Width
2.8mm
Ripple Current
-
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
