Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJB156M035R0200 Tantalum Polymer Capacitor, 15 µF, ± 20%, 35 V, B, 0.2 ohm, 1411 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/2852724-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB156M035R0200Copy
Manufacturer Standard Lead Time51 weeks
Order Code4628519
Product RangeTCJ Series
Your Part Number
10,580 In Stock
Need more?
10,580 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.470 (CNY9.5711) |
| 50+ | CNY4.240 (CNY4.7912) |
| 250+ | CNY3.870 (CNY4.3731) |
| 500+ | CNY3.250 (CNY3.6725) |
| 1000+ | CNY3.230 (CNY3.6499) |
| 2000+ | CNY3.200 (CNY3.616) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY42.35 (CNY47.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB156M035R0200Copy
Manufacturer Standard Lead Time51 weeks
Order Code4628519
Product RangeTCJ Series
Technical Datasheet
Capacitance15µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeB
ESR0.2ohm
Capacitor Case / Package1411 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current800mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
15µF
Voltage(DC)
35V
ESR
0.2ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1411 [3528 Metric]
Product Width
2.8mm
Ripple Current
800mA
Operating Temperature Max
105°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
