Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJB106M035R0200E Tantalum Polymer Capacitor, 10 µF, ± 20%, 35 V, B, 0.2 ohm, 1210 [3528-21 Metric]](https://www.element14.cn/productimages/standard/en_GB/3874682-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB106M035R0200ECopy
Order Code
Full Reel4144884
Re-Reel4146833RL
Cut Tape4146833
Product RangeTCJ Series
Your Part Number
2,985 In Stock
Need more?
2,985 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.140 | CNY50.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.140 (CNY11.4582) |
| 50+ | CNY4.990 (CNY5.6387) |
| 250+ | CNY4.540 (CNY5.1302) |
| 500+ | CNY3.790 (CNY4.2827) |
| 1000+ | CNY3.600 (CNY4.068) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY3.520 (CNY3.9776) |
| 10000+ | CNY3.080 (CNY3.4804) |
| 20000+ | CNY2.550 (CNY2.8815) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB106M035R0200ECopy
Order Code
Full Reel4144884
Re-Reel4146833RL
Cut Tape4146833
Product RangeTCJ Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeB
ESR0.2ohm
Capacitor Case / Package1210 [3528-21 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current-
Operating Temperature Min-
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
TCJB106M035R0200E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 10µF with ±20% tolerance
- ESR is 0.2ohm
- Ripple current is 800mA
- Voltage(DC) is 35V
- 3.5 x 2.8 x 1.9mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
10µF
Voltage(DC)
35V
ESR
0.2ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-
Product Range
TCJ Series
SVHC
No SVHC (27-Jun-2024)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1210 [3528-21 Metric]
Product Width
2.8mm
Ripple Current
-
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Alternatives for TCJB106M035R0200E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
