Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCJB105M063R0300E Tantalum Polymer Capacitor, 1 µF, ± 20%, 63 V, B, 0.3 ohm, 1210 [3528-21 Metric]](https://www.element14.cn/productimages/standard/en_GB/3874682-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB105M063R0300ECopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel4144883
Re-Reel4146832RL
Cut Tape4146832
Product RangeTCJ Series
Your Part Number
4,811 In Stock
Need more?
4,811 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.920 | CNY44.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.920 (CNY10.0796) |
| 50+ | CNY4.550 (CNY5.1415) |
| 250+ | CNY4.160 (CNY4.7008) |
| 500+ | CNY3.510 (CNY3.9663) |
| 1000+ | CNY3.310 (CNY3.7403) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY3.300 (CNY3.729) |
| 10000+ | CNY3.240 (CNY3.6612) |
| 20000+ | CNY3.170 (CNY3.5821) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCJB105M063R0300ECopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel4144883
Re-Reel4146832RL
Cut Tape4146832
Product RangeTCJ Series
Technical Datasheet
Capacitance1µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Manufacturer Size CodeB
ESR0.3ohm
Capacitor Case / Package1210 [3528-21 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current-
Operating Temperature Min-
Operating Temperature Max105°C
Product RangeTCJ Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TCJB105M063R0300E is a TCJ series conductive polymer solid electrolytic chip capacitor. Exhibiting low ESR, this capacitor is used for general use in commercial, industrial, networking and other applications. The conductive polymer electrode exhibits a benign failure mode under recommended use conditions. It is used in smart phone, tablets, notebook, LCD TV and power supplies.
- Capacitance value is 1µF with ±20% tolerance
- ESR is 0.3ohm
- Ripple current is 600mA
- Voltage(DC) is 63V
- 3.5 x 2.8 x 1.9mm size (L x W x H)
- 3x reflow cycles according to J-STD-020
- 100% surge current tested
Technical Specifications
Capacitance
1µF
Voltage(DC)
63V
ESR
0.3ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-
Product Range
TCJ Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1210 [3528-21 Metric]
Product Width
2.8mm
Ripple Current
-
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
