Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TCBB226M020R0150EA Tantalum Polymer Capacitor, 22 µF, ± 20%, 20 V, B, 0.15 ohm, 1210 [3528 Metric]](https://www.element14.cn/productimages/standard/en_GB/5074314-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTCBB226M020R0150EACopy
Order Code5074348
Product RangeTCB Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.710 (CNY12.1023) |
| 50+ | CNY7.890 (CNY8.9157) |
| 250+ | CNY6.960 (CNY7.8648) |
| 500+ | CNY6.620 (CNY7.4806) |
| 1000+ | CNY6.060 (CNY6.8478) |
| 2000+ | CNY5.650 (CNY6.3845) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY53.55 (CNY60.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTCBB226M020R0150EACopy
Order Code5074348
Product RangeTCB Series
Technical Datasheet
Capacitance22µF
Capacitance Tolerance± 20%
Voltage(DC)20V
Manufacturer Size CodeB
ESR0.15ohm
Capacitor Case / Package1210 [3528 Metric]
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTCB Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Voltage(DC)
20V
ESR
0.15ohm
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
TCB Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Capacitor Case / Package
1210 [3528 Metric]
Product Width
2.8mm
Ripple Current
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15
