Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAP226K016SCSCopy
Manufacturer Standard Lead Time38 weeks
Order Code4628517
Product RangeTAP Series
Your Part Number
998 In Stock
Need more?
998 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY8.220 (CNY9.2886) |
| 100+ | CNY7.590 (CNY8.5767) |
| 250+ | CNY6.960 (CNY7.8648) |
| 500+ | CNY6.330 (CNY7.1529) |
| 1000+ | CNY5.700 (CNY6.441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.84 (CNY9.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP226K016SCSCopy
Manufacturer Standard Lead Time38 weeks
Order Code4628517
Product RangeTAP Series
Technical Datasheet
Capacitance22µF
Voltage(DC)16V
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Lead Spacing2.5mm
ESR2ohm
Failure Rate-
Ripple Current-
Capacitor Case / Package-
Product Diameter-
Product Length-
Product Height10mm
Product RangeTAP Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 10%
Lead Spacing
2.5mm
Failure Rate
-
Capacitor Case / Package
-
Product Length
-
Product Range
TAP Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
ESR
2ohm
Ripple Current
-
Product Diameter
-
Product Height
10mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
