Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJT475K010RNJ Surface Mount Tantalum Capacitor, 4.7 µF, 10 V, 1411 [3528 Metric], ± 10%, 5 ohm, T](https://www.element14.cn/productimages/standard/en_GB/42262971.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJT475K010RNJCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel1216574RL
Cut Tape1216574
Product RangeTAJ Series
Your Part Number
750 In Stock
20,000 more incoming. You can reserve stock now
750 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.110 | CNY25.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.110 (CNY5.7743) |
| 50+ | CNY3.460 (CNY3.9098) |
| 250+ | CNY2.360 (CNY2.6668) |
| 500+ | CNY1.940 (CNY2.1922) |
| 1000+ | CNY1.930 (CNY2.1809) |
| 2500+ | CNY1.900 (CNY2.147) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJT475K010RNJCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel1216574RL
Cut Tape1216574
Product RangeTAJ Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)10V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR5ohm
Manufacturer Size CodeT
Failure Rate-
Ripple Current126mA
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
5ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
T
Ripple Current
126mA
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
