Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJT106K016RNJ Surface Mount Tantalum Capacitor, 10 µF, 16 V, 1411 [3528 Metric], ± 10%, 2.2 ohm, T](https://www.element14.cn/productimages/standard/en_GB/4144829-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJT106K016RNJCopy
Order Code
Full Reel4144860
Re-Reel4146829RL
Cut Tape4146829
Product RangeTAJ Series
Your Part Number
2,000 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
1,999 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.230 | CNY36.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.230 (CNY8.1699) |
| 50+ | CNY3.400 (CNY3.842) |
| 250+ | CNY3.310 (CNY3.7403) |
| 500+ | CNY3.220 (CNY3.6386) |
| 1000+ | CNY3.110 (CNY3.5143) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY3.040 (CNY3.4352) |
| 12500+ | CNY2.660 (CNY3.0058) |
| 25000+ | CNY2.200 (CNY2.486) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJT106K016RNJCopy
Order Code
Full Reel4144860
Re-Reel4146829RL
Cut Tape4146829
Product RangeTAJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR2.2ohm
Manufacturer Size CodeT
Failure Rate-
Ripple Current191mA
Product Length3.5mm
Product Width2.8mm
Product Height1.2mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
2.2ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
T
Ripple Current
191mA
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000067
