Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoTAJR226M004RNJ.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2910538
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 2500+ | CNY2.780 (CNY3.1414) |
| 7500+ | CNY2.630 (CNY2.9719) |
| 12500+ | CNY2.490 (CNY2.8137) |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
CNY6,950.00 (CNY7,853.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJR226M004RNJ.Copy
Manufacturer Standard Lead Time14 weeks
Order Code2910538
Technical Datasheet
Capacitance22µF
Voltage(DC)4V
Capacitor Case / Package0805 [2012 Metric]
Failure Rate-
Ripple Current120mA
Product Height1.2mm
Operating Temperature Min-55°C
QualificationAEC-Q200
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
0805 [2012 Metric]
Ripple Current
120mA
Operating Temperature Min
-55°C
Voltage(DC)
4V
Failure Rate
-
Product Height
1.2mm
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042
