Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJE227K016RNJ Surface Mount Tantalum Capacitor, 220 µF, 16 V, 2917 [7343 Metric], ± 10%, 0.5 ohm, E](https://www.element14.cn/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJE227K016RNJCopy
Order Code4628513
Product RangeTAJ Series
Your Part Number
40 In Stock
800 more incoming. You can reserve stock now
40 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.190 (CNY22.8147) |
| 10+ | CNY14.710 (CNY16.6223) |
| 50+ | CNY12.720 (CNY14.3736) |
| 100+ | CNY11.610 (CNY13.1193) |
| 200+ | CNY10.500 (CNY11.865) |
| 400+ | CNY9.390 (CNY10.6107) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.19 (CNY22.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJE227K016RNJCopy
Order Code4628513
Product RangeTAJ Series
Technical Datasheet
Capacitance220µF
Voltage(DC)16V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.5ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current574mA
Product Length7.3mm
Product Width4.3mm
Product Height4.1mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
574mA
Product Width
4.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
