Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJD227K010TNJV Surface Mount Tantalum Capacitor, 220 µF, 10 V, 2917 [7343 Metric], ± 10%, 0.5 ohm, D](https://www.element14.cn/productimages/standard/en_GB/4144829-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD227K010TNJVCopy
Order Code
Full Reel4144854
Re-Reel4146824RL
Cut Tape4146824
Product RangeTAJ Series
Your Part Number
1,603 In Stock
Need more?
1,603 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.150 | CNY9.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.150 (CNY10.3395) |
| 10+ | CNY4.630 (CNY5.2319) |
| 50+ | CNY4.440 (CNY5.0172) |
| 100+ | CNY4.250 (CNY4.8025) |
| 200+ | CNY4.170 (CNY4.7121) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY4.130 (CNY4.6669) |
| 2500+ | CNY3.940 (CNY4.4522) |
| 5000+ | CNY3.750 (CNY4.2375) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJD227K010TNJVCopy
Order Code
Full Reel4144854
Re-Reel4146824RL
Cut Tape4146824
Product RangeTAJ Series
Technical Datasheet
Capacitance220µF
Voltage(DC)10V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.5ohm
Manufacturer Size CodeD
Failure Rate-
Ripple Current-
Product Length7.3mm
Product Width4.3mm
Product Height2.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.5ohm
Failure Rate
-
Product Length
7.3mm
Product Height
2.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
D
Ripple Current
-
Product Width
4.3mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJD227K010TNJV
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
