Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC335K050RNJ Surface Mount Tantalum Capacitor, 3.3 µF, 50 V, 2312 [6032 Metric], ± 10%, 2.5 ohm, C](https://www.element14.cn/productimages/standard/en_GB/4144829-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC335K050RNJCopy
Order Code
Full Reel4144849
Re-Reel4146819RL
Cut Tape4146819
Product RangeTAJ Series
Your Part Number
569 In Stock
Need more?
569 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.040 | CNY11.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.040 (CNY12.4752) |
| 10+ | CNY6.280 (CNY7.0964) |
| 50+ | CNY5.790 (CNY6.5427) |
| 100+ | CNY5.280 (CNY5.9664) |
| 200+ | CNY5.180 (CNY5.8534) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY5.070 (CNY5.7291) |
| 2500+ | CNY4.430 (CNY5.0059) |
| 5000+ | CNY3.680 (CNY4.1584) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC335K050RNJCopy
Order Code
Full Reel4144849
Re-Reel4146819RL
Cut Tape4146819
Product RangeTAJ Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)50V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR2.5ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current-
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
2.5ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
-
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000314
