Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJC227M006RNJ Surface Mount Tantalum Capacitor, 220 µF, 6.3 V, 2312 [6032 Metric], ± 20%, 1.2 ohm, C](https://www.element14.cn/productimages/standard/en_GB/4144829-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC227M006RNJCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Full Reel4144848
Re-Reel4146818RL
Cut Tape4146818
Product RangeTAJ Series
Your Part Number
184 In Stock
Need more?
184 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.560 | CNY7.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.560 (CNY8.5428) |
| 10+ | CNY3.760 (CNY4.2488) |
| 50+ | CNY3.700 (CNY4.181) |
| 100+ | CNY3.640 (CNY4.1132) |
| 200+ | CNY3.570 (CNY4.0341) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY3.440 (CNY3.8872) |
| 2500+ | CNY3.320 (CNY3.7516) |
| 5000+ | CNY3.080 (CNY3.4804) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJC227M006RNJCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Full Reel4144848
Re-Reel4146818RL
Cut Tape4146818
Product RangeTAJ Series
Technical Datasheet
Capacitance220µF
Voltage(DC)6.3V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 20%
ESR1.2ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current303mA
Product Length6mm
Product Width2.8mm
Product Height2.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
220µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.2ohm
Failure Rate
-
Product Length
6mm
Product Height
2.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitance Tolerance
± 20%
Manufacturer Size Code
C
Ripple Current
303mA
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008029
