Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJB106K020RNJV Surface Mount Tantalum Capacitor, 10 µF, 20 V, 1411 [3528 Metric], ± 10%, 2.1 ohm, B](https://www.element14.cn/productimages/standard/en_GB/4144829-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB106K020RNJVCopy
Order Code
Full Reel4144841
Re-Reel4146812RL
Cut Tape4146812
Product RangeTAJ Series
Your Part Number
8,130 In Stock
Need more?
1,585 Delivery in 3-4 Business Days(SG stock)
6,545 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.600 | CNY33.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.600 (CNY7.458) |
| 50+ | CNY4.450 (CNY5.0285) |
| 250+ | CNY2.780 (CNY3.1414) |
| 500+ | CNY2.720 (CNY3.0736) |
| 1000+ | CNY2.660 (CNY3.0058) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.600 (CNY2.938) |
| 10000+ | CNY2.270 (CNY2.5651) |
| 20000+ | CNY1.880 (CNY2.1244) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB106K020RNJVCopy
Order Code
Full Reel4144841
Re-Reel4146812RL
Cut Tape4146812
Product RangeTAJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)20V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR2.1ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current-
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
2.1ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
-
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
