Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJB106K010TNJ Surface Mount Tantalum Capacitor, 10 µF, 10 V, 1210 [3528 Metric], ± 10%, 2.1 ohm, B](https://www.element14.cn/productimages/standard/en_GB/4144829-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB106K010TNJCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel4144840
Re-Reel4146811RL
Cut Tape4146811
Product RangeTAJ Series
Your Part Number
1,979 In Stock
Need more?
1,979 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.360 | CNY16.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.360 (CNY3.7968) |
| 50+ | CNY2.240 (CNY2.5312) |
| 250+ | CNY1.400 (CNY1.582) |
| 500+ | CNY1.140 (CNY1.2882) |
| 1000+ | CNY1.030 (CNY1.1639) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.946 (CNY1.069) |
| 10000+ | CNY0.869 (CNY0.982) |
| 20000+ | CNY0.852 (CNY0.9628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJB106K010TNJCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel4144840
Re-Reel4146811RL
Cut Tape4146811
Product RangeTAJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package1210 [3528 Metric]
Capacitance Tolerance± 10%
ESR2.1ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current-
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1210 [3528 Metric]
ESR
2.1ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
-
Product Width
2.8mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
