Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJA475K010TNJ Surface Mount Tantalum Capacitor, 4.7 µF, 10 V, 1206 [3216 Metric], ± 10%, 5 ohm, A](https://www.element14.cn/productimages/standard/en_GB/4144829-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA475K010TNJCopy
Order Code
Full Reel4144839
Re-Reel4146810RL
Cut Tape4146810
Product RangeTAJ Series
Your Part Number
2,429 In Stock
Need more?
2,429 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.530 | CNY12.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 50+ | CNY1.700 (CNY1.921) |
| 250+ | CNY1.280 (CNY1.4464) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1000+ | CNY1.230 (CNY1.3899) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.200 (CNY1.356) |
| 10000+ | CNY1.180 (CNY1.3334) |
| 20000+ | CNY1.160 (CNY1.3108) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA475K010TNJCopy
Order Code
Full Reel4144839
Re-Reel4146810RL
Cut Tape4146810
Product RangeTAJ Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR5ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current-
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
5ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
-
Product Width
1.6mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJA475K010TNJ
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
