Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJA226K010TNJ Surface Mount Tantalum Capacitor, 22 µF, 10 V, 1206 [3216 Metric], ± 10%, 3 ohm, A](https://www.element14.cn/productimages/standard/en_GB/4144829-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA226K010TNJCopy
Order Code
Full Reel4144835
Re-Reel4146806RL
Cut Tape4146806
Product RangeTAJ Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.180 | CNY15.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.180 (CNY3.5934) |
| 50+ | CNY2.120 (CNY2.3956) |
| 250+ | CNY1.330 (CNY1.5029) |
| 500+ | CNY1.180 (CNY1.3334) |
| 1000+ | CNY1.150 (CNY1.2995) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.120 (CNY1.2656) |
| 10000+ | CNY1.100 (CNY1.243) |
| 20000+ | CNY1.080 (CNY1.2204) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA226K010TNJCopy
Order Code
Full Reel4144835
Re-Reel4146806RL
Cut Tape4146806
Product RangeTAJ Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR3ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current-
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
3ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
-
Product Width
1.6mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJA226K010TNJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
