Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJA226K006RNJV Surface Mount Tantalum Capacitor, 22 µF, 6.3 V, 1206 [3216 Metric], ± 10%, 3 ohm, A](https://www.element14.cn/productimages/standard/en_GB/4144829-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA226K006RNJVCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel4144833
Re-Reel4146804RL
Cut Tape4146804
Product RangeTAJ Series
Your Part Number
3,260 In Stock
Need more?
3,260 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.400 | CNY22.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.400 (CNY4.972) |
| 50+ | CNY3.830 (CNY4.3279) |
| 250+ | CNY3.240 (CNY3.6612) |
| 500+ | CNY2.660 (CNY3.0058) |
| 1000+ | CNY2.070 (CNY2.3391) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.030 (CNY2.2939) |
| 10000+ | CNY1.780 (CNY2.0114) |
| 20000+ | CNY1.470 (CNY1.6611) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA226K006RNJVCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel4144833
Re-Reel4146804RL
Cut Tape4146804
Product RangeTAJ Series
Technical Datasheet
Capacitance22µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR3ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current-
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
3ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
-
Product Width
1.6mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
