Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJA225K016TNJ Surface Mount Tantalum Capacitor, 2.2 µF, 16 V, 1206 [3216 Metric], ± 10%, 6.5 ohm, A](https://www.element14.cn/productimages/standard/en_GB/4144829-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA225K016TNJCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel4144832
Re-Reel4146802RL
Cut Tape4146802
Product RangeTAJ Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.760 | CNY13.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 50+ | CNY1.210 (CNY1.3673) |
| 250+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY0.839 (CNY0.9481) |
| 1000+ | CNY0.770 (CNY0.8701) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY0.710 (CNY0.8023) |
| 10000+ | CNY0.580 (CNY0.6554) |
| 20000+ | CNY0.575 (CNY0.6498) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA225K016TNJCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Full Reel4144832
Re-Reel4146802RL
Cut Tape4146802
Product RangeTAJ Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR6.5ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current-
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
6.5ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
-
Product Width
1.6mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TAJA225K016TNJ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
