Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJA106K016RNJV Surface Mount Tantalum Capacitor, 10 µF, 16 V, 1206 [3216 Metric], ± 10%, 3 ohm, A](https://www.element14.cn/productimages/standard/en_GB/4144829-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA106K016RNJVCopy
Order Code
Full Reel4144830
Re-Reel4146801RL
Cut Tape4146801
Product RangeTAJ Series
Your Part Number
2,039 In Stock
Need more?
2,039 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.270 | CNY26.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.270 (CNY5.9551) |
| 50+ | CNY3.570 (CNY4.0341) |
| 250+ | CNY2.450 (CNY2.7685) |
| 500+ | CNY1.990 (CNY2.2487) |
| 1000+ | CNY1.850 (CNY2.0905) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.680 (CNY1.8984) |
| 10000+ | CNY1.600 (CNY1.808) |
| 20000+ | CNY1.520 (CNY1.7176) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA106K016RNJVCopy
Order Code
Full Reel4144830
Re-Reel4146801RL
Cut Tape4146801
Product RangeTAJ Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR3ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current-
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
3ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
-
Product Width
1.6mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000204
