Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJA105K050RNJ Surface Mount Tantalum Capacitor, 1 µF, 50 V, 1206 [3216 Metric], ± 10%, 6.6 ohm, A](https://www.element14.cn/productimages/standard/en_GB/4629353-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA105K050RNJCopy
Manufacturer Standard Lead Time34 weeks
Order Code4629353
Product RangeTAJ Series
Your Part Number
675 In Stock
4,000 more incoming. You can reserve stock now
675 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.750 (CNY12.1475) |
| 50+ | CNY7.450 (CNY8.4185) |
| 250+ | CNY5.020 (CNY5.6726) |
| 500+ | CNY4.320 (CNY4.8816) |
| 1000+ | CNY4.140 (CNY4.6782) |
| 2000+ | CNY4.060 (CNY4.5878) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY53.75 (CNY60.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJA105K050RNJCopy
Manufacturer Standard Lead Time34 weeks
Order Code4629353
Product RangeTAJ Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR6.6ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current107mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
6.6ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
107mA
Product Width
1.6mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
