Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSWND130562M400BCopy
Order Code4665908
Product RangeSWN Series
Your Part Number
2 In Stock
36 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,390.660 (CNY1,571.4458) |
| 2+ | CNY826.680 (CNY934.1484) |
| 3+ | CNY717.380 (CNY810.6394) |
| 5+ | CNY663.940 (CNY750.2522) |
| 10+ | CNY611.050 (CNY690.4865) |
| 20+ | CNY564.680 (CNY638.0884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,390.66 (CNY1,571.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSWND130562M400BCopy
Order Code4665908
Product RangeSWN Series
Technical Datasheet
Capacitance5600µF
Voltage(DC)400V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsScrew
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeSWN Series
Product Diameter76.7mm
Product Height130mm
Lead Spacing31.7mm
ESR0
Ripple Current9.5A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
5600µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.7mm
Lead Spacing
31.7mm
Ripple Current
9.5A
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
400V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
SWN Series
Product Height
130mm
ESR
0
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
