Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSV09AC105KARCopy
Manufacturer Standard Lead Time53 weeks
Order Code4229329
Product RangeSV Series
Your Part Number
35 In Stock
150 more incoming. You can reserve stock now
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,191.310 (CNY1,346.1803) |
| 2+ | CNY1,049.140 (CNY1,185.5282) |
| 3+ | CNY878.540 (CNY992.7502) |
| 5+ | CNY793.240 (CNY896.3612) |
| 10+ | CNY736.380 (CNY832.1094) |
| 20+ | CNY708.850 (CNY801.0005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,191.31 (CNY1,346.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSV09AC105KARCopy
Manufacturer Standard Lead Time53 weeks
Order Code4229329
Product RangeSV Series
Technical Datasheet
Capacitance1µF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Dielectric CharacteristicX7R
Lead Spacing17.1mm
Capacitor Case / PackageRadial Leaded
Product RangeSV Series
Product Diameter-
Product Length19.6mm
Product Width5.08mm
Product Height18.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
Lead Spacing
17.1mm
Product Range
SV Series
Product Length
19.6mm
Product Height
18.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005093
