Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSV07GC473KARCopy
Manufacturer Standard Lead Time53 weeks
Order Code4706674
Product RangeSV Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY744.720 (CNY841.5336) |
| 2+ | CNY655.850 (CNY741.1105) |
| 3+ | CNY549.200 (CNY620.596) |
| 5+ | CNY495.880 (CNY560.3444) |
| 10+ | CNY460.330 (CNY520.1729) |
| 20+ | CNY443.130 (CNY500.7369) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY744.72 (CNY841.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSV07GC473KARCopy
Manufacturer Standard Lead Time53 weeks
Order Code4706674
Product RangeSV Series
Technical Datasheet
Capacitance0.047µF
Voltage(DC)2kV
Capacitance Tolerance± 10%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicX7R
Lead Spacing12.1mm
Capacitor Case / Package-
Product RangeSV Series
Product Diameter-
Product Length14.5mm
Product Width5.08mm
Product Height12.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.047µF
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Capacitor Case / Package
-
Product Diameter
-
Product Width
5.08mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
2kV
Capacitor Terminals
Radial Leaded
Lead Spacing
12.1mm
Product Range
SV Series
Product Length
14.5mm
Product Height
12.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
