Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSR301E105MARCopy
Manufacturer Standard Lead Time36 weeks
Order Code2332992
Product RangeSkyCap SR Series
Your Part Number
2,328 In Stock
1,000 more incoming. You can reserve stock now
2,328 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.570 (CNY9.6841) |
| 50+ | CNY4.250 (CNY4.8025) |
| 100+ | CNY3.890 (CNY4.3957) |
| 250+ | CNY3.880 (CNY4.3844) |
| 500+ | CNY3.870 (CNY4.3731) |
| 1000+ | CNY3.860 (CNY4.3618) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.57 (CNY9.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSR301E105MARCopy
Manufacturer Standard Lead Time36 weeks
Order Code2332992
Product RangeSkyCap SR Series
Technical Datasheet
Capacitance1µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Dielectric CharacteristicZ5U
Lead Spacing5.08mm
Capacitor Case / PackageRadial Leaded
Product RangeSkyCap SR Series
Product Diameter-
Product Length7.62mm
Product Width3.81mm
Product Height7.62mm
Operating Temperature Min10°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SkyCap SR series Multilayer Ceramic Capacitor with radial leaded terminals. It offers NP0, X7R and Z5U dielectrics standard. Voltages range from 50 to 500V and capacitance values up to 10µF. It is suitable for commodity applications with voltage requirements up to 500V and where leaded device is preferred over SMD. The leaded capacitors exhibit excellent thermal shock and vibration resistance compared to SMD ceramics.
- Epoxy case
- High speed pick and place compatible
- Variety of common lead spacing options
Applications
Industrial
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 20%
Dielectric Characteristic
Z5U
Capacitor Case / Package
Radial Leaded
Product Diameter
-
Product Width
3.81mm
Operating Temperature Min
10°C
Qualification
-
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Range
SkyCap SR Series
Product Length
7.62mm
Product Height
7.62mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
