Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSL307C103KAB.Copy
Order Code2690402
Product RangeSkyCap SL Series
Your Part Number
1,472 In Stock
Need more?
3 Delivery in 3-4 Business Days(SG stock)
1,469 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.880 (CNY12.2944) |
| 50+ | CNY7.250 (CNY8.1925) |
| 100+ | CNY5.770 (CNY6.5201) |
| 250+ | CNY5.360 (CNY6.0568) |
| 500+ | CNY4.940 (CNY5.5822) |
| 1000+ | CNY4.250 (CNY4.8025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.88 (CNY12.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSL307C103KAB.Copy
Order Code2690402
Product RangeSkyCap SL Series
Technical Datasheet
Voltage(DC)500V
Capacitor TerminalsPC Pin
Product RangeSkyCap SL Series
Product Height9.14mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Voltage(DC)
500V
Product Range
SkyCap SL Series
Operating Temperature Min
-55°C
Qualification
-
Capacitor Terminals
PC Pin
Product Height
9.14mm
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
