Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoSCMQ14C474MRBA0Copy
Manufacturer Standard Lead Time42 weeks
Order Code4722440
Product RangeSCM Series
Your Part Number
9,484 In Stock
9,000 more incoming. You can reserve stock now
9,484 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.480 (CNY25.4024) |
| 50+ | CNY19.180 (CNY21.6734) |
| 100+ | CNY17.750 (CNY20.0575) |
| 250+ | CNY16.920 (CNY19.1196) |
| 500+ | CNY16.080 (CNY18.1704) |
| 1500+ | CNY15.350 (CNY17.3455) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.48 (CNY25.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSCMQ14C474MRBA0Copy
Manufacturer Standard Lead Time42 weeks
Order Code4722440
Product RangeSCM Series
Technical Datasheet
Capacitance0.47µF
Voltage(DC)5V
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 20%
Lead Spacing9mm
Lifetime @ Temperature1000 hours @ 65°C
Capacitor Case / Package-
Capacitor MountingThrough Hole
ESR0.4ohm
Product Diameter-
Product Length13.6mm
Product Width6.3mm
Product Height14mm
Product RangeSCM Series
Operating Temperature Min-40°C
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
0.47µF
Capacitor Terminals
Radial Leaded
Lead Spacing
9mm
Capacitor Case / Package
-
ESR
0.4ohm
Product Length
13.6mm
Product Height
14mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 65°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
6.3mm
Product Range
SCM Series
Operating Temperature Max
65°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
